- Home ›
- All Products›
- G8231012YB1EU
G8231012YB1EU
Amphenol Communications Solutions (ACS)
BOX HEADER 2.0MM PITCH STR DIP 2X5PIN 15U GOLD
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
BOX HEADER 2.0MM PITCH STR DIP 2X5PIN 15U GOLD
Search Keywords: G8231012YB1EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G8231012YB1EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3840
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
960
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
960
$3.79
1,920
$2.01
2,880
$1.41
3,840 +
$1.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments