- Home ›
- All Products›
- G8230813YBPEU
G8230813YBPEU
Amphenol Communications Solutions (ACS)
Box Header 2.0mm Pitch STR 2x4Pin 30U GOLD NY4T
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Box Header 2.0mm Pitch STR 2x4Pin 30U GOLD NY4T
Search Keywords: G8230813YBPEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G8230813YBPEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4560
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1140
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,140
$2.83
2,280
$1.50
3,420
$1.06
4,560 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments