- Home ›
- All Products›
- G8230622YDEU
G8230622YDEU
Amphenol Communications Solutions (ACS)
BOX HEADER 2.00MM PITCH R/A PCB MOUNT 2X3P 15U
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
BOX HEADER 2.00MM PITCH R/A PCB MOUNT 2X3P 15U
Search Keywords: G8230622YDEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G8230622YDEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5520
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2760
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2,760
$1.468
5,520
$0.777
8,280
$0.547
11,040 +
$0.536
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments