- Home ›
- All Products›
- G822C1000020SEU
G822C1000020SEU
Amphenol Communications Solutions (ACS)
Micro Match IDC Type Male 1.27mm*2.54mm Pitch 1.
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Micro Match IDC Type Male 1.27mm*2.54mm Pitch 1.
Search Keywords: G822C1000020SEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G822C1000020SEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4,500
$0.8340
9,000
$0.4415
13,500
$0.3107
18,000 +
$0.3045
Click for Quote
Log in
to unlock special pricing