- Home ›
- All Products›
- G809C214250ASEU
G809C214250ASEU
Amphenol Communications Solutions (ACS)
PCB Socket 1.27mm*1.5mm Pitch STR SMT 14Pin 15u G
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PCB Socket 1.27mm*1.5mm Pitch STR SMT 14Pin 15u G
Search Keywords: G809C214250ASEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G809C214250ASEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,250
$7.29
4,500
$3.72
6,750
$2.53
9,000 +
$2.48
Click for Quote
Log in
to unlock special pricing