- Home ›
- All Products›
- G809C206152BSEU
G809C206152BSEU
Amphenol Communications Solutions (ACS)
PCB Socket 1.27mm*1.5mm Pitch SMT 6Pin G/F NY9T
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
PCB Socket 1.27mm*1.5mm Pitch SMT 6Pin G/F NY9T
Search Keywords: G809C206152BSEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G809C206152BSEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$1.713
6,000
$0.904
9,000
$0.622
12,000 +
$0.609
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments