- Home ›
- All Products›
- G802M003112AAHR
G802M003112AAHR
Amphenol Communications Solutions (ACS)
Pin Headert 1.27mm Pitch 1x3Pin G/F LCP 2.5mm*2
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Pin Headert 1.27mm Pitch 1x3Pin G/F LCP 2.5mm*2
Search Keywords: G802M003112AAHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G802M003112AAHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,750
$1.382
3,500
$0.732
5,250
$0.515
7,000 +
$0.505
Click for Quote
Log in
to unlock special pricing