- Home ›
- All Products›
- G802AF036120SEU
G802AF036120SEU
Amphenol Communications Solutions (ACS)
Pin Header 1.27mm Pitch*2.54mm Pitch Row Board S
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Pin Header 1.27mm Pitch*2.54mm Pitch Row Board S
Search Keywords: G802AF036120SEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G802AF036120SEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,250
$8.53
2,500
$4.36
3,750
$2.97
5,000 +
$2.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments