- Home ›
- All Products›
- G800U305032D2EU
G800U305032D2EU
Amphenol Communications Solutions (ACS)
Pin Header 2.54mm Pitch U TYPE 3Pin FULL G/F LCP
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Pin Header 2.54mm Pitch U TYPE 3Pin FULL G/F LCP
Search Keywords: G800U305032D2EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G800U305032D2EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5,000
$0.0902
10,000
$0.0677
15,000
$0.0631
20,000 +
$0.0619
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments