- Home ›
- All Products›
- G800U305018AEU
G800U305018AEU
Amphenol Communications Solutions (ACS)
Pin Header 2.54mm Pitch U TYPE 3Pin FULL G/F LCP
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Pin Header 2.54mm Pitch U TYPE 3Pin FULL G/F LCP
Search Keywords: G800U305018AEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G800U305018AEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
600
$0.4682
1,200
$0.3512
1,800
$0.3277
2,400 +
$0.3212
Click for Quote
Log in
to unlock special pricing