- Home ›
- All Products›
- G800MR303018EU
G800MR303018EU
Amphenol Communications Solutions (ACS)
Pin Header 2.54mm Pitch STR SMT 1x5P G/F LCP 6mm
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Pin Header 2.54mm Pitch STR SMT 1x5P G/F LCP 6mm
Search Keywords: G800MR303018EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G800MR303018EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3,500
$0.2283
7,000
$0.1405
10,500
$0.1112
14,000 +
$0.1090
Click for Quote
Log in
to unlock special pricing