- Home ›
- All Products›
- G800MR300005HR
G800MR300005HR
Amphenol Communications Solutions (ACS)
Pin Header 2.54mm Pitch STR 1x8PIN 15U GOLD LCP
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Pin Header 2.54mm Pitch STR 1x8PIN 15U GOLD LCP
Search Keywords: G800MR300005HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G800MR300005HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
438
6 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
438
$1.869
875
$1.152
1,313
$0.911
1,750 +
$0.893
Click for Quote
Log in
to unlock special pricing