- Home ›
- All Products›
- G800LS592010HR
G800LS592010HR
Amphenol Communications Solutions (ACS)
Pin Header 2.54mm Pitch STR 2x4Pin 30U Gold-Conta
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header 2.54mm Pitch STR 2x4Pin 30U Gold-Conta
Search Keywords: G800LS592010HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G800LS592010HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,500
$3.26
5,000
$1.72
7,500
$1.18
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing