- Home ›
- All Products›
- G800LS306018HR
G800LS306018HR
Amphenol Communications Solutions (ACS)
Pin Header 2.54mm Pitch STR 1x2Pin G/F LCP 6.0mm
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Pin Header 2.54mm Pitch STR 1x2Pin G/F LCP 6.0mm
Search Keywords: G800LS306018HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G800LS306018HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,500
$0.2806
3,000
$0.2104
4,500
$0.1964
6,000 +
$0.1925
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments