- Home ›
- All Products›
- G800300005KYEU
G800300005KYEU
Amphenol Communications Solutions (ACS)
Pin Header 2.54mm Pitch STR 1x8Pin 15U GOLD NY6
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Pin Header 2.54mm Pitch STR 1x8Pin 15U GOLD NY6
Search Keywords: G800300005KYEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G800300005KYEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$1.652
5,000
$0.875
7,500
$0.616
10,000 +
$0.603
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments