- Home ›
- All Products›
- G45B1922004YEU
G45B1922004YEU
Amphenol Communications Solutions (ACS)
HDMI C type (Micro HDMI) 0.4mm pitch 19 pins
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HDMI C type (Micro HDMI) 0.4mm pitch 19 pins
Search Keywords: G45B1922004YEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G45B1922004YEU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
400
$1.096
800
$0.822
1,200
$0.767
1,600 +
$0.752
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments