- Home ›
- All Products›
- G45A1902110B1EU
G45A1902110B1EU
Amphenol Communications Solutions (ACS)
HDMI RECEPTACLE 0.5mm pitch 19 pins Right Ang
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HDMI RECEPTACLE 0.5mm pitch 19 pins Right Ang
Search Keywords: G45A1902110B1EU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G45A1902110B1EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$1.404
500
$1.053
750
$0.983
1,000 +
$0.963
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments