- Home ›
- All Products›
- G42V16312HR
G42V16312HR
Amphenol Communications Solutions (ACS)
MCIO V/T 85ohm 148P 30u 1.50mm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MCIO V/T 85ohm 148P 30u 1.50mm
Search Keywords: G42V16312HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G42V16312HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
450
$12.72
900
$6.72
1,350
$4.62
1,800 +
$4.53
Click for Quote
Log in
to unlock special pricing