- Home ›
- All Products›
- G42V15312HR
G42V15312HR
Amphenol Communications Solutions (ACS)
MCIO V/T 85ohm 50P 30u 1.50mm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MCIO V/T 85ohm 50P 30u 1.50mm
Search Keywords: G42V15312HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G42V15312HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,500
$8.33
3,000
$4.25
4,500
$2.90
6,000 +
$2.84
Click for Quote
Log in
to unlock special pricing