- Home ›
- All Products›
- G42V12352HR
G42V12352HR
Amphenol Communications Solutions (ACS)
MCIO V/T 85ohm 74P 30u 1.20mm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MCIO V/T 85ohm 74P 30u 1.20mm
Search Keywords: G42V12352HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G42V12352HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
600
$6.81
1,200
$3.61
1,800
$2.54
2,400 +
$2.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments