- Home ›
- All Products›
- G14A421211112HR
G14A421211112HR
Amphenol Communications Solutions (ACS)
OCulink Receptacle 0.5mm pitch 4X R/A SMT wi
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
OCulink Receptacle 0.5mm pitch 4X R/A SMT wi
Search Keywords: G14A421211112HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:G14A421211112HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Buy all 34 in-stock or the regular minimum order quantity of 100
Stock lot only:
34
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1000
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$3.036
100
$2.760
250
$2.560
500
$2.360
1,000
$2.270
2,000
$2.210
3,000
$2.180
4,000 +
$2.100
Click for Quote
Log in
to unlock special pricing