- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- FRJAE666
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port
Search Keywords: FRJAE666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FRJAE666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
10
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$1.76
100
$1.57
250
$1.54
500
$1.52
1,300
$1.48
2,600
$1.46
5,200
$1.44
7,800 +
$1.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments