- Home ›
- All Products›
- FLSC80354000
FLSC80354000
Amphenol Communications Solutions (ACS)
DOME COVER 80 mm DIA 35 mm high FLS Series - B
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
DOME COVER 80 mm DIA 35 mm high FLS Series - B
Search Keywords: FLSC80354000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLSC80354000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$2.62
336
$2.44
560
$2.40
1,008
$2.31
2,576
$2.24
5,040
$2.18
7,504
$2.15
10,080 +
$2.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments