- Home ›
- All Products›
- FLSC80101000
FLSC80101000
Amphenol Communications Solutions (ACS)
DOME COVER 80 mm DIA 100 mm high FLS Series -
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
DOME COVER 80 mm DIA 100 mm high FLS Series -
Search Keywords: FLSC80101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLSC80101000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
60
$5.03
120
$4.81
300
$4.60
540
$4.41
1,020
$4.29
2,520
$4.18
5,040 +
$4.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments