- Home ›
- All Products›
- FLBC80101001
FLBC80101001
Amphenol Communications Solutions (ACS)
FLB Dome NEMA ANSI C136.41 84mm 100mm Height
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
FLB Dome NEMA ANSI C136.41 84mm 100mm Height
Search Keywords: FLBC80101001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLBC80101001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$6.87
60
$6.57
120
$6.38
300
$6.03
540
$6.01
1,020
$5.87
2,520 +
$5.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments