- Home ›
- All Products›
- FLBC70755001
FLBC70755001
Amphenol Communications Solutions (ACS)
FLB Dome NEMA ANSI C136.41 76mm 75mm Height
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
FLB Dome NEMA ANSI C136.41 76mm 75mm Height
Search Keywords: FLBC70755001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLBC70755001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$5.24
80
$4.26
160
$4.07
320
$3.89
560
$3.73
1,040
$3.63
2,560
$3.54
5,040 +
$3.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments