- Home ›
- All Products›
- FLBC70602001
FLBC70602001
Amphenol Communications Solutions (ACS)
FLB Dome NEMA ANSI C136.41 76mm 60mm Height
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
FLB Dome NEMA ANSI C136.41 76mm 60mm Height
Search Keywords: FLBC70602001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLBC70602001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
64
Order Increment:
64
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
64
$3.35
128
$3.20
256
$3.11
512
$2.94
1,024
$2.93
2,560
$2.78
5,056
$2.75
7,552 +
$2.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments