- Home ›
- All Products›
- FLBC70502001
FLBC70502001
Amphenol Communications Solutions (ACS)
FLB Dome NEMA ANSI C136.41 76mm 50mm Height
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
FLB Dome NEMA ANSI C136.41 76mm 50mm Height
Search Keywords: FLBC70502001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLBC70502001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
Minimum Order Quantity:
55
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
55
$2.91
160
$2.77
320
$2.69
560
$2.54
1,040
$2.53
2,560
$2.48
5,040
$2.41
7,520 +
$2.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments