- Home ›
- All Products›
- FLBC70356001
FLBC70356001
Amphenol Communications Solutions (ACS)
FLB Dome NEMA ANSI C136.41 76mm 35mm Height
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FLB Dome NEMA ANSI C136.41 76mm 35mm Height
Search Keywords: FLBC70356001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLBC70356001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$2.78
112
$2.26
336
$2.16
560
$2.06
1,008
$1.98
2,576
$1.93
5,040
$1.88
7,504 +
$1.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments