- Home ›
- All Products›
- FLBC70106001
FLBC70106001
Amphenol Communications Solutions (ACS)
FLB Dome NEMA ANSI C136.41 76mm 100mm Height
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
FLB Dome NEMA ANSI C136.41 76mm 100mm Height
Search Keywords: FLBC70106001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FLBC70106001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
60
$4.80
120
$4.58
300
$4.39
540
$4.21
1,020
$4.10
2,520
$3.99
5,040 +
$3.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments