- Home ›
- All Products›
- FCE17-E09SE-A50
FCE17-E09SE-A50
Amphenol Communications Solutions (ACS)
Filter Connector 9pin Socket 1000pF
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Filter Connector 9pin Socket 1000pF
Search Keywords: FCE17E09SEA50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17-E09SE-A50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/6/26
Tariffs may apply for U.S. shipments