- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17-E09SA-680G
FCE17-E09SA-680G
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Filtered D-Sub SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: FCE17E09SA680G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17-E09SA-680G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filtered D-Sub3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$17.71
5
$16.56
10
$15.80
25
$15.33
50
$14.88
100
$14.07
250 +
$13.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments