- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17E09AD210
FCE17E09AD210
Amphenol Communications Solutions (ACS)
The FCE17E09AD210 is a 9-position, RoHS compliant, filtered D-Sub pin/socket adapter with a 470 pF capacitance.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
The FCE17E09AD210 is a 9-position, RoHS compliant, filtered D-Sub pin/socket adapter with a 470 pF capacitance.
Search Keywords: FCE17E09AD210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17E09AD210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered D-Sub Adapter3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN/SKT3507
-
Termination Method:N/A
-
Shell Size:E/E3527
-
Number of Contacts:9/9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15
$49.58
30
$30.51
45
$24.15
60 +
$23.67
Click for Quote
Log in
to unlock special pricing