- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCE17B25PM280
FCE17B25PM280
Amphenol Communications Solutions (ACS)
Conn Filtered D-Sub PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Conn Filtered D-Sub PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: FCE17B25PM280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17B25PM280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Solder Cup3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
3
$45.17
5
$45.05
10
$44.94
20
$33.71
30
$31.46
40 +
$30.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments