- Home ›
- All Products›
- FCE17B25PA441
FCE17B25PA441
Amphenol Communications Solutions (ACS)
Filtered D-sub 25pin Pin type 820pF
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Filtered D-sub 25pin Pin type 820pF
Search Keywords: FCE17B25PA441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17B25PA441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$28.59
20
$21.44
30
$20.01
40 +
$19.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments