- Home ›
- All Products›
- FCE17A15AD210G
FCE17A15AD210G
Amphenol Communications Solutions (ACS)
Filtered D-sub 15pin Adapter 470pF 50u Gold
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Filtered D-sub 15pin Adapter 470pF 50u Gold
Search Keywords: FCE17A15AD210G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCE17A15AD210G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
15
$91.12
30
$56.07
45
$44.39
60 +
$43.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments