- Home ›
- All Products›
- FCC17E09PM210
FCC17E09PM210
Amphenol Communications Solutions (ACS)
Filter Connector Pin 9pin Solder Cup 470pF
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Filter Connector Pin 9pin Solder Cup 470pF
Search Keywords: FCC17E09PM210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:FCC17E09PM210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT