- Home ›
- All Products›
- F519-1A7A1-11019-E200
F519-1A7A1-11019-E200
Amphenol Communications Solutions (ACS)
FPC/FFC Connector Socket 19 Position 1mm Bottom Contact Solder Right Angle Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FPC/FFC Connector Socket 19 Position 1mm Bottom Contact Solder Right Angle Surface Mount T/R
Search Keywords: F5191A7A111019E200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:F519-1A7A1-11019-E200
-
Alias/AKA:F519-1A7A1-11019-E200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
9000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
You may purchase all in-stock quantity of 1,500
Stock lot only:
1500
MOQ for In Stock Qty:
4500
MOQ for out of Stock Qty:
4500
Order Increment:
1500
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.3077
4,500
$0.2797
6,750
$0.2214
9,000 +
$0.2171
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments