- Home ›
- All Products›
- F32R-1A7H1-11070
F32R-1A7H1-11070
Amphenol Communications Solutions (ACS)
FPC/FFC Connector Socket 70 Position 0.5mm Bottom Contact Solder Right Angle Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FPC/FFC Connector Socket 70 Position 0.5mm Bottom Contact Solder Right Angle Surface Mount T/R
Search Keywords: F32R1A7H111070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:F32R-1A7H1-11070
-
Alias/AKA:F32R-1A7H1-11070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
9000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
250
$4.79
500
$4.78
1,000
$4.76
2,250
$4.75
4,500
$2.43
6,750
$1.65
9,000 +
$1.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments