- Home ›
- All Products›
- F32R-1A7H1-11010
F32R-1A7H1-11010
Amphenol Communications Solutions (ACS)
FPC/FFC Connector Socket 10 Position 0.5mm Bottom Contact Solder Right Angle Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FPC/FFC Connector Socket 10 Position 0.5mm Bottom Contact Solder Right Angle Surface Mount T/R
Search Keywords: F32R1A7H111010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:F32R-1A7H1-11010
-
Alias/AKA:F32R-1A7H1-11010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
18000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,600
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
8 Weeks
can ship
6/29/26
Tariffs may apply for U.S. shipments