- Home ›
- All Products›
- F31S-1A7L1-11040
F31S-1A7L1-11040
Amphenol Communications Solutions (ACS)
FPC/FFC Connector Socket 40 Position 0.5mm Solder Straight Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FPC/FFC Connector Socket 40 Position 0.5mm Solder Straight Surface Mount T/R
Search Keywords: F31S1A7L111040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:F31S-1A7L1-11040
-
Alias/AKA:F31S-1A7L1-11040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,096
Can Ship immediately
Minimum Order Quantity:
500
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.5929
1,000
$0.5663
2,500
$0.5344
5,400
$0.5198
10,800
$0.5059
16,200
$0.4993
27,000 +
$0.4864
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments