- Home ›
- All Products›
- F31L-1A7H1-11012
F31L-1A7H1-11012
Amphenol Communications Solutions (ACS)
FPC/FFC Connector Socket 12 Position 0.5mm Solder Right Angle Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FPC/FFC Connector Socket 12 Position 0.5mm Solder Right Angle Surface Mount T/R
Search Keywords: F31L1A7H111012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:F31L-1A7H1-11012
-
Alias/AKA:F31L-1A7H1-11012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
17000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124,444
Can Ship immediately
Minimum Order Quantity:
1700
Order Increment:
1700
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,700
$0.3273
2,500
$0.2993
5,000
$0.2870
7,500
$0.2863
10,000
$0.2856
17,000
$0.2794
34,000
$0.2757
51,000 +
$0.2686
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments