- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- DDR4288V0123TF
DDR4288V0123TF
Amphenol Communications Solutions (ACS)
DIMM Memory Socket - DDR4 SDRAM - 288 Position - Board Lock, Latches - 30.0µin (0.76µm) Gold Contact Finish - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
DIMM Memory Socket - DDR4 SDRAM - 288 Position - Board Lock, Latches - 30.0µin (0.76µm) Gold Contact Finish - Through Hole.
Search Keywords: DDR4288V0123TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:DDR4288V0123TF
-
Alias/AKA:DDR4288V0123TF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
8 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2.4100
250
$2.3800
500
$2.3400
1,200
$2.3100
2,400
$1.2200
3,600
$0.8588
4,800 +
$0.8425
Click for Quote
Log in
to unlock special pricing