- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 159-2801-260
159-2801-260
Amphenol Communications Solutions (ACS)
Round Flat Cable Polyvinyl Chloride 60Conductors 28AWG 13.2mm 300V Black Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Round Flat Cable Polyvinyl Chloride 60Conductors 28AWG 13.2mm 300V Black Automotive
Search Keywords: 1592801260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:159-2801-260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.272001mm
-
Cable Length:N/A
-
Type:Round Flat Cable2015
-
Number of Conductors:602010
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
8 Weeks
can ship
6/29/26
Tariffs may apply for U.S. shipments