- Home ›
- All Products›
- 12402056E512A
12402056E512A
Amphenol Communications Solutions (ACS)
Connector USB Type C 24 Position 0.5mm Right Angle Dual Row Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Connector USB Type C 24 Position 0.5mm Right Angle Dual Row Surface Mount T/R
Search Keywords: 12402056E512A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:12402056E512A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.772
1,000
$0.738
2,500
$0.677
5,000
$0.675
8,000
$0.659
16,000 +
$0.650
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments