- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 111-2609-020
111-2609-020
Amphenol Communications Solutions (ACS)
Flat Cable Polyvinyl Chloride 20Conductors 26AWG 300V Multi Color 30.48m Spectra-Bond®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable Polyvinyl Chloride 20Conductors 26AWG 300V Multi Color 30.48m Spectra-Bond®
Search Keywords: 1112609020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:111-2609-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:20
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
8 Weeks
can ship
6/29/26
Tariffs may apply for U.S. shipments