- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 100RC37PC6P1
100RC37PC6P1
Amphenol Communications Solutions (ACS)
Micro D connector Mil-C-83513 Qualified
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Micro D connector Mil-C-83513 Qualified
Search Keywords: 100RC37PC6P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:100RC37PC6P1
-
Alias/AKA:M8351328F01CP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:C3527
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$59.05
5
$57.87
10
$56.71
25 +
$55.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments