- Home ›
- All Products›
- ND9BCB2K0B
ND9BCB2K0B
Amphenol Communications Solutions (ACS)
ix Industrial Cable ix to ix Type B 10.0m 26A
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
ix Industrial Cable ix to ix Type B 10.0m 26A
Search Keywords: ND9BCB2K0B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:ND9BCB2K0B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$108.82
8
$81.61
12
$76.17
15 +
$74.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments