- Home ›
- All Products›
- ND9BCB2A5B
ND9BCB2A5B
Amphenol Communications Solutions (ACS)
ix Industrial Cable ix to ix Type B 1.5m 26A
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
ix Industrial Cable ix to ix Type B 1.5m 26A
Search Keywords: ND9BCB2A5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:ND9BCB2A5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
15
$61.81
30
$38.04
45
$30.11
60 +
$29.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments