- Home ›
- All Products›
- ND9BCB230B
ND9BCB230B
Amphenol Communications Solutions (ACS)
ix Industrial Cable ix to ix Type B 0.3m 26A
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
ix Industrial Cable ix to ix Type B 0.3m 26A
Search Keywords: ND9BCB230B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:ND9BCB230B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
40
$71.41
80
$37.80
120
$26.60
160 +
$26.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments